-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6050
|
Newark | Pb Sw, Spdt, 3A/250Vac, Panel, Silver, Product Range:Lb22 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Silver, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch LB22F23Q7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$6.6700 / $7.2200 | Buy Now |
DISTI #
141-LB22F23Q7-ND
|
DigiKey | SWITCH PB SPDT 3A 250V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
40 In Stock |
|
$6.1226 / $9.2700 | Buy Now |
DISTI #
612-LB22F23Q7
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder RoHS: Compliant | 238 |
|
$6.1200 / $9.2600 | Buy Now |
DISTI #
74828495
|
RS | Pushbutton Switch, SPDT, ON-ON, 3A, 250V AC, Solder, IP65, LB22 Series | E-Switch LB22F23Q7 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 | 0 |
|
$5.4200 | Buy Now |
DISTI #
LB22F23Q7
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/250VAC, IP65, ON-ON, LB22 Min Qty: 280 | 0 |
|
$7.0000 | RFQ |
|
Master Electronics | Pushbutton, SPDT, On - On, 3A @ 250VAC RoHS: Compliant |
84 On Order |
|
$6.6000 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy