Part Details for LB2518T220M by TAIYO YUDEN
Overview of LB2518T220M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2518T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H1599
|
Newark | Wirewound Inductor, 22Uh 115Ma 20% 19Mhz, Inductance:22µh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:115Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Inductor Construction:-Rohs Compliant: Yes |Taiyo Yuden LB2518T220M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
587-5553-1-ND
|
DigiKey | FIXED IND 22UH 115MA 500MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0356 / $0.1300 | Buy Now |
DISTI #
LB2518T220M
|
Avnet Americas | Ind Chip Wirewound 22uH 20% 2.52MHz Ferrite 115mA 1007 T/R - Tape and Reel (Alt: LB2518T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-LB2518T220M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA251818T220M RPLCMT PN 1007 22uH 650mOhms 115mA RoHS: Compliant | 1970 |
|
$0.0350 / $0.1400 | Buy Now |
|
Future Electronics | FIXED IND 22UH 115MA 500 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0396 | Buy Now |
DISTI #
C1S758100237470
|
Chip1Stop | Inductor Chip Wirewound 22uH 20% 2.52MHz Ferrite 115mA 650mOhm DCR 1007 T/R RoHS: Compliant pbFree: Yes | 513 |
|
$0.0017 | Buy Now |
|
LCSC | 115mA 22uH 20% 1007 Power Inductors ROHS | 77 |
|
$0.0423 / $0.0732 | Buy Now |
Part Details for LB2518T220M
LB2518T220M CAD Models
LB2518T220M Part Data Attributes
|
LB2518T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2518T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |