There are no models available for this part yet.
Overview of LB2518T4R7MR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2518T4R7MR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T9307
|
Newark | Inductor, 4.7Uh, 0.24A, 20%, 46Mhz, Full Reel, Inductance:4.7µh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:235Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LB2518T4R7MR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now | |
DISTI #
71T6776
|
Newark | Inductor, 4.7Uh, 0.24A, 20%, 46Mhz, Inductance:4.7µh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:235Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB2518T4R7MR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now | |
DISTI #
587-2451-1-ND
|
DigiKey | FIXED IND 4.7UH 235MA 100MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1118 In Stock |
|
$0.0356 / $0.1300 | Buy Now | |
DISTI #
LB2518T4R7MR
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 130 Milliohm, ? 20%, 46 MHz, 235 mA, 1007 - Tape and Reel (Alt: LB2518T4R7MR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0517 | Buy Now | |
DISTI #
963-LB2518T4R7MR
|
Mouser Electronics | Power Inductors - SMD 963-SQBA251818T4R7M RPLCMT PN 007 4.7uH 130mOhms 235mA RoHS: Compliant | 0 |
|
$0.0430 / $0.1300 | Order Now | |
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0806 | 39 |
|
$0.1092 | Buy Now | ||
Ameya Holding Limited | FIXED IND 4.7UH 235MA 100 MOHM | 2000-Authorized Distributor |
|
RFQ |
CAD Models for LB2518T4R7MR by TAIYO YUDEN
Part Data Attributes for LB2518T4R7MR by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
0806
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
0.235 A
|
Self Resonance Frequency
|
46 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for LB2518T4R7MR
This table gives cross-reference parts and alternative options found for LB2518T4R7MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB2518T4R7MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBA251818T4R7MR | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LLQBA251818T4R7MR |
LMQBA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LMQBA251818T4R7M |
LLQBA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LLQBA251818T4R7M |
LSQBA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LSQBA251818T4R7M |
LSQBA251818T4R7MR | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LSQBA251818T4R7MR |
LB2518T4R7M8 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LB2518T4R7MR vs LB2518T4R7M8 |
LBQBA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LB2518T4R7MR vs LBQBA251818T4R7M |
Related Parts for LB2518T4R7MR
-
LPS3008-222MRCFixed Inductors
-
06035C104KAT2AFixed Capacitors
-
RC0402JR-07390RLFixed Resistors
-
B2B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
SM4007Rectifier Diodes
-
STP315N10F7Power Field-Effect Transistors
-
AT89C51ED2-SMSUMMicrocontrollers
-
SML-LXT0805IW-TRVisible LEDs
-
DS2003CMXSmall Signal Bipolar Transistors