Part Details for LB25CGW01/UC by NKK Switches
Overview of LB25CGW01/UC by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25CGW01/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2549
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB25CGW01/UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-LB25CGW01/UC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$14.9818 / $22.6000 | Buy Now |
DISTI #
LB25CGW01/UC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$13.4900 | Buy Now |
DISTI #
LB25CGW01/UC
|
TTI | Pushbutton Switches DPDT ON-(ON) GRAY No Cap Included Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$15.5800 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 30 |
|
$8.2400 / $12.4300 | Buy Now |
Part Details for LB25CGW01/UC
LB25CGW01/UC CAD Models
LB25CGW01/UC Part Data Attributes
|
LB25CGW01/UC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25CGW01/UC
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated without Cap | |
Body Height | 21.4884 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |