Part Details for LB25WGG01 by NKK Switches
Overview of LB25WGG01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25WGG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2728
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB25WGG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $29.1400 | Buy Now |
DISTI #
LB25WGG01-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$19.6900 | Buy Now |
DISTI #
633-LB25WGG01
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON)GRAY RND PANEL SEAL BODY ONLY RoHS: Compliant | 0 |
|
$13.7300 / $18.5700 | Order Now |
DISTI #
71054895
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),Rnd, Gray Body, Non-Illum, No Cap,0.4A,28VAC/DC, QC | NKK Switches LB25WGG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 / $18.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$14.2700 | Buy Now |
DISTI #
LB25WGG01
|
TTI | Pushbutton Switches DPDT ON-(ON)GRAY RND PANEL SEAL BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.2500 / $19.6300 | Buy Now |
DISTI #
LB25WGG01
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$15.1300 / $24.0600 | RFQ |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 31 |
|
$11.9100 / $18.0000 | Buy Now |
Part Details for LB25WGG01
LB25WGG01 CAD Models
LB25WGG01 Part Data Attributes
|
LB25WGG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25WGG01
NKK Switches
Special Switch, DPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Diameter | 0.866 inch | |
Bushing Length | 0.472 inch | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |