Part Details for LB2F-2T14S by IDEC Corporation
Overview of LB2F-2T14S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2F-2T14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4491
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 100Ma, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB2F-2T14S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4700 / $52.5700 | Buy Now |
DISTI #
1885-LB2F-2T14S-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0400 | Buy Now |
DISTI #
199-LB2F2T14S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 24V | 0 |
|
$33.9100 / $45.6900 | Order Now |
DISTI #
71726298
|
RS | LB Illuminated SS SPDT 24V | IDEC Corporation LB2F-2T14S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0200 / $32.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3900 / $41.4900 | Buy Now |
DISTI #
000000000005152797
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 24V Min Qty: 1 | 0 |
|
$35.6900 / $42.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.3900 / $41.4900 | Buy Now |