Part Details for LB2F-2T51A by IDEC Corporation
Overview of LB2F-2T51A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2F-2T51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4535
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:- Rohs Compliant: Yes |Idec LB2F-2T51A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3000 / $44.4500 | Buy Now |
DISTI #
1885-LB2F-2T51A-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5500 | Buy Now |
DISTI #
199-LB2F2T51A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V | 0 |
|
$28.6800 / $42.6500 | Order Now |
DISTI #
71308027
|
RS | Switch, Illum, 5VDC, Maint, 16mm, 2 Pos, Std Bezel, Sq, SPDT, Amber | IDEC Corporation LB2F-2T51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8500 / $38.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5000 / $35.0800 | Buy Now |
DISTI #
000000000005152841
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V Min Qty: 1 | 0 |
|
$30.1700 / $36.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.5000 / $35.0800 | Buy Now |