There are no models available for this part yet.
Overview of LB2F-3T23VS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2F-3T23VS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W4592
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB2F-3T23VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $58.6500 | Buy Now | |
DISTI #
1885-LB2F-3T23VS-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8600 | Buy Now | |
DISTI #
199-LB2F3T23VS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 12V | 0 |
|
$39.0300 / $52.1800 | Order Now | |
DISTI #
71726363
|
RS | LB Illuminated SS DPDT 12V | IDEC Corporation LB2F-3T23VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9000 / $43.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $46.3000 | Buy Now | ||
DISTI #
000000000005152899
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 12V Min Qty: 1 | 0 |
|
$39.8200 / $44.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.9700 / $46.3000 | Buy Now |