Part Details for LB3F-2T61S by IDEC Corporation
Overview of LB3F-2T61S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3F-2T61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4761
|
Newark | Switch, Selector, Illuminated, Dpdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:- Rohs Compliant: Yes |Idec LB3F-2T61S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5800 / $55.8700 | Buy Now |
DISTI #
1885-LB3F-2T61S-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0100 | Buy Now |
DISTI #
199-LB3F2T61S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 5V | 0 |
|
$36.0400 / $48.5600 | Order Now |
DISTI #
71308048
|
RS | Switch, Illum, 5VDC, Maint, 16mm, 2 Pos, Std Bezel, Rect, DPDT, Blue | IDEC Corporation LB3F-2T61S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3500 / $48.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3100 / $44.1000 | Buy Now |
DISTI #
000000000005154763
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS DPDT 5V Min Qty: 1 | 0 |
|
$37.9200 / $42.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.3100 / $44.1000 | Buy Now |