Part Details for LB3F-3T21S by IDEC Corporation
Overview of LB3F-3T21S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3F-3T21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4779
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB3F-3T21S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $58.6500 | Buy Now |
DISTI #
1885-LB3F-3T21S-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8600 | Buy Now |
DISTI #
199-LB3F3T21S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V | 0 |
|
$37.8400 / $50.9800 | Order Now |
DISTI #
71736054
|
RS | LB Illuminated SS SPDT 5V | IDEC Corporation LB3F-3T21S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0000 / $36.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $46.3000 | Buy Now |
DISTI #
000000000005154782
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 5V Min Qty: 1 | 0 |
|
$39.8200 / $44.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9700 / $46.3000 | Buy Now |