There are no models available for this part yet.
Overview of LB3F-3T23R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB3F-3T23R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W4790
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB3F-3T23R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $47.9000 | Buy Now | |
DISTI #
1885-LB3F-3T23R-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0600 | Buy Now | |
DISTI #
199-LB3F3T23R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 12V RoHS: Compliant | 0 |
|
$29.8200 / $41.6400 | Order Now | |
DISTI #
71736065
|
RS | LB Illuminated SS SPDT 12V | IDEC Corporation LB3F-3T23R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4000 / $35.9200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6000 / $37.8100 | Buy Now | ||
DISTI #
000000000005154793
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB Illuminated SS SPDT 12V Min Qty: 1 | 0 |
|
$32.5100 / $39.0200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.6000 / $37.8100 | Buy Now |
CAD Models for LB3F-3T23R by IDEC Corporation
Part Data Attributes for LB3F-3T23R by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.382 inch
|
Actuator Type
|
ROTARY
|
Body Breadth
|
18 mm
|
Body Color
|
BLUE
|
Body Height
|
20.9 mm
|
Body Length or Diameter
|
24 mm
|
Bushing Length
|
0.378 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
45 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|