Part Details for LB3S-32T6 by IDEC Corporation
Overview of LB3S-32T6 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3S-32T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W5030
|
Newark | Lb 16Mm Selector Sw Dpdt Rohs Compliant: Yes |Idec LB3S-32T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $32.9600 | Buy Now |
DISTI #
1885-LB3S-32T6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6400 | Buy Now |
DISTI #
199-LB3S32T6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT RoHS: Compliant | 0 |
|
$21.4500 / $30.2200 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |
Part Details for LB3S-32T6
LB3S-32T6 CAD Models
LB3S-32T6 Part Data Attributes:
|
LB3S-32T6
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB3S-32T6
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.268 inch | |
Actuator Type | ROTARY | |
Body Breadth | 18 mm | |
Body Color | GRAY | |
Body Height | 20.9 mm | |
Body Length or Diameter | 24 mm | |
Bushing Length | 0.343 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |