Part Details for LB3S-3T7 by IDEC Corporation
Overview of LB3S-3T7 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3S-3T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB3S-3T7-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3900 | Buy Now |
DISTI #
199-LB3S3T7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT | 0 |
|
$24.1700 / $35.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |
DISTI #
000000000005156327
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$25.4300 / $30.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |