Part Details for LB6F-3T23VA by IDEC Corporation
Overview of LB6F-3T23VA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6F-3T23VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5003
|
Newark | Switch, Selector, Illuminated, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:- Rohs Compliant: Yes |Idec LB6F-3T23VA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0600 / $45.6300 | Buy Now |
DISTI #
1885-LB6F-3T23VA-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2300 | Buy Now |
DISTI #
199-LB6F3T23VA
|
Mouser Electronics | Pushbutton Switches LB Illuminated SS DPDT 12V | 0 |
|
$28.3000 / $39.0600 | Order Now |
DISTI #
71743385
|
RS | LB Illuminated SS DPDT 12V | IDEC Corporation LB6F-3T23VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9300 / $27.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2400 / $36.0200 | Buy Now |
DISTI #
000000000005157193
|
Sager | Pushbutton Switches LB Illuminated SS DPDT 12V Min Qty: 1 | 0 |
|
$30.9800 / $37.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.2400 / $36.0200 | Buy Now |