Part Details for LB6MF-2T54A by IDEC Corporation
Overview of LB6MF-2T54A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MF-2T54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5124
|
Newark | Switch, Selector, Illuminated, Spdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:- Rohs Compliant: Yes |Idec LB6MF-2T54A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $50.8700 | Buy Now |
DISTI #
1885-LB6MF-2T54A-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6200 | Buy Now |
DISTI #
199-LB6MF2T54A
|
Mouser Electronics | Pushbutton Switches LB Illuminated SS SPDT 24V | 0 |
|
$31.6100 / $44.4000 | Order Now |
DISTI #
71308225
|
RS | Switch, Illum, 24VDC, Maint, 16mm, 2 Pos, Flush Metal, Rnd, SPDT, Amber | IDEC Corporation LB6MF-2T54A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1900 / $44.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3700 / $40.1500 | Buy Now |
DISTI #
000000000005159359
|
Sager | Pushbutton Switches LB Illuminated SS SPDT 24V Min Qty: 1 | 0 |
|
$34.5300 / $41.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3700 / $40.1500 | Buy Now |