Part Details for LB6MS-33LT2 by IDEC Corporation
Overview of LB6MS-33LT2 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MS-33LT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5238
|
Newark | Switch, Selector, Dpdt, 3 Position, 100Ma, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB6MS-33LT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 / $42.7100 | Buy Now |
DISTI #
1885-LB6MS-33LT2-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7800 | Buy Now |
DISTI #
199-LB6MS33LT2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$27.4100 / $40.4000 | Order Now |
DISTI #
71756768
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB6MS-33LT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2000 / $26.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4600 / $33.7100 | Buy Now |
DISTI #
000000000005160944
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$28.9900 / $34.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4600 / $33.7100 | Buy Now |