Part Details for LB7S-21T3V by IDEC Corporation
Overview of LB7S-21T3V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-21T3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W9076
|
Newark | Lb 16Mm Selector Sw 3Pdt Rohs Compliant: Yes |Idec LB7S-21T3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $37.9500 | Buy Now |
DISTI #
1885-LB7S-21T3V-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3300 | Buy Now |
DISTI #
199-LB7S21T3V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT | 0 |
|
$25.3900 / $37.7700 | Order Now |
DISTI #
71761880
|
RS | LB 16mm Selector SW 3PDT | IDEC Corporation LB7S-21T3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2300 / $24.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now |
DISTI #
000000000005165007
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$26.7200 / $32.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now |