Part Details for LB7S-2LT5 by IDEC Corporation
Overview of LB7S-2LT5 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-2LT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5363
|
Newark | Switch, Selector, Spdt, 2 Position, 5A, 250Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB7S-2LT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 / $32.4300 | Buy Now |
DISTI #
1885-LB7S-2LT5-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1300 | Buy Now |
DISTI #
199-LB7S2LT5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW SPDT | 0 |
|
$22.4900 / $25.8600 | Order Now |
DISTI #
71761890
|
RS | LB 16mm Selector SW SPDT | IDEC Corporation LB7S-2LT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1600 / $19.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $25.6000 | Buy Now |
DISTI #
000000000005165019
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW SPDT Min Qty: 1 | 0 |
|
$22.0100 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3300 / $25.6000 | Buy Now |