Part Details for LB7S-2T2V by IDEC Corporation
Overview of LB7S-2T2V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-2T2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7S-2T2V-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7600 | Buy Now |
DISTI #
199-LB7S2T2V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$23.1600 / $34.4600 | Order Now |
DISTI #
71761896
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB7S-2T2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1800 / $21.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4100 / $28.3400 | Buy Now |
DISTI #
000000000005165025
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$24.3700 / $29.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.4100 / $28.3400 | Buy Now |