There are no models available for this part yet.
Overview of LB7S-32LT6 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB7S-32LT6 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W5391
|
Newark | Switch, Selector, Dpdt, 3 Position, 5A, 250Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB7S-32LT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8700 / $35.9100 | Buy Now | |
DISTI #
1885-LB7S-32LT6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7600 | Buy Now | |
DISTI #
199-LB7S32LT6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$24.9100 / $28.6400 | Order Now | |
DISTI #
71761918
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB7S-32LT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1800 / $21.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4100 / $28.3400 | Buy Now | ||
DISTI #
000000000005165051
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$24.3700 / $29.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.4100 / $28.3400 | Buy Now |