Part Details for LB7S-32LT7 by IDEC Corporation
Overview of LB7S-32LT7 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-32LT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5392
|
Newark | Switch, Selector, 3Pdt, 3 Position, 5A, 250Vac, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB7S-32LT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $39.3600 | Buy Now |
DISTI #
1885-LB7S-32LT7-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3300 | Buy Now |
DISTI #
199-LB7S32LT7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT | 0 |
|
$27.3100 / $31.3900 | Order Now |
DISTI #
71761919
|
RS | LB 16mm Selector SW 3PDT | IDEC Corporation LB7S-32LT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2300 / $24.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now |
DISTI #
000000000005165052
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$26.7200 / $32.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.4700 / $31.0700 | Buy Now |