-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Camera Motor Driver, SPQFP48 7x7 / SQFP48, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 984 |
|
RFQ | ||
|
Quest Components | 787 |
|
$2.5200 / $5.0400 | Buy Now | |
|
Rochester Electronics | LB8649 - Digital Camera Motor Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16000 |
|
$2.1000 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB8649W-TBM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB8649W-TBM-E
onsemi
Digital Camera Motor Driver, SPQFP48 7x7 / SQFP48, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 48 | |
Manufacturer Package Code | 131AJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |