Part Details for LB8MS-2LT1V by IDEC Corporation
Overview of LB8MS-2LT1V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MS-2LT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5400
|
Newark | Switch, Selector, Spdt, 2 Position, 100Ma, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB8MS-2LT1V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1000 / $39.4100 | Buy Now |
DISTI #
1885-LB8MS-2LT1V-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0200 | Buy Now |
DISTI #
199-LB8MS2LT1V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW SPDT | 0 |
|
$25.3000 / $37.2800 | Order Now |
DISTI #
71771639
|
RS | LB 16mm Selector SW SPDT | IDEC Corporation LB8MS-2LT1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2600 / $24.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5000 / $31.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5000 / $31.1100 | Buy Now |