Part Details for LB8MS-2T1 by IDEC Corporation
Overview of LB8MS-2T1 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MS-2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1002
|
Newark | Lb 16Mm Selector Sw Spdt Rohs Compliant: Yes |Idec LB8MS-2T1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2200 / $37.9900 | Buy Now |
DISTI #
1885-LB8MS-2T1-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0200 | Buy Now |
DISTI #
199-LB8MS2T1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW SPDT | 0 |
|
$25.4200 / $37.8200 | Order Now |
DISTI #
71771647
|
RS | LB 16mm Selector SW SPDT | IDEC Corporation LB8MS-2T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2600 / $24.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5000 / $31.1100 | Buy Now |
DISTI #
000000000005168789
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW SPDT Min Qty: 1 | 0 |
|
$26.7500 / $32.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5000 / $31.1100 | Buy Now |