Part Details for LB8MS-33T6 by IDEC Corporation
Overview of LB8MS-33T6 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MS-33T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1052
|
Newark | Lb 16Mm Selector Sw Dpdt Rohs Compliant: Yes |Idec LB8MS-33T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7500 / $41.1800 | Buy Now |
DISTI #
1885-LB8MS-33T6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7800 | Buy Now |
DISTI #
199-LB8MS33T6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$27.5500 / $40.9800 | Order Now |
DISTI #
71771687
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB8MS-33T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2000 / $26.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4600 / $33.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4600 / $33.7100 | Buy Now |