Part Details for LB9Z-ASM61 by IDEC Corporation
Overview of LB9Z-ASM61 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB9Z-ASM61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB9Z-ASM61-ND
|
DigiKey | LB/A6 22MM FLUSH MOUNTADAPTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6900 | Buy Now |
DISTI #
199-LB9ZASM61
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB/A6 22mm Flush mountadaptor | 0 |
|
$5.4000 / $10.8900 | Order Now |
DISTI #
71773311
|
RS | LB/A6 22mm Flush mountadaptor | IDEC Corporation LB9Z-ASM61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4100 / $6.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $7.9200 | Buy Now |
DISTI #
000000000006282149
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB/A6 22mm Flush mountadaptor Min Qty: 1 | 0 |
|
$6.2300 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $7.9200 | Buy Now |