There are no models available for this part yet.
Overview of LBBR 4-2LS/HV6-C004 by Ewellix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-004 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-004 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
HMC-C004 | Analog Devices | WBand Driver amp Module, 0.01 | |
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for LBBR 4-2LS/HV6-C004 by Ewellix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71330662
|
RS | Linear ball bearing, shaft guide, 2 seals, stainless steel, 4mm, 60N static load | Ewellix LBBR 4-2LS/HV6-C004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$235.1100 / $276.6000 | RFQ |