Datasheets
LBC2016T2R2M by: TAIYO YUDEN

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT

Part Details for LBC2016T2R2M by TAIYO YUDEN

Overview of LBC2016T2R2M by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LBC2016T2R2M

Part # Distributor Description Stock Price Buy
DISTI # 18J0885
Newark Wirewound Inductor 2.2Uh 520Ma 20% 70Mhz, Inductance:2.2µh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:520Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2016T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0790
$0.0790 Buy Now
DISTI # 587-2542-1-ND
DigiKey FIXED IND 2.2UH 520MA 200MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1500
  • 2,000 $0.0660
$0.0660 / $0.1500 Buy Now
DISTI # LBC2016T2R2M
Avnet Americas Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 520mA 0806 T/R - Tape and Reel (Alt: LBC2016T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0635
$0.0635 Buy Now
DISTI # 963-LBC2016T2R2M
Mouser Electronics Power Inductors - SMD 963-LSQCA201616T2R2M RPLCMT PN 0806 2.2uH 260mOhms 520mA RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.1330
  • 100 $0.0950
  • 1,000 $0.0650
  • 2,000 $0.0610
  • 10,000 $0.0540
$0.0540 / $0.1600 Order Now
DISTI # C1S758100231689
Chip1Stop Inductor Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 520mA 260mOhm DCR 0806 T/R RoHS: Compliant pbFree: Yes 1914
  • 1,000 $0.0022
$0.0022 Buy Now
LCSC 520mA 2.2uH 20% 0806 Power Inductors ROHS 96
  • 5 $0.1196
  • 50 $0.0979
  • 150 $0.0871
  • 500 $0.0789
  • 2,000 $0.0724
  • 4,000 $0.0692
$0.0692 / $0.1196 Buy Now

Part Details for LBC2016T2R2M

LBC2016T2R2M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBC2016T2R2M Part Data Attributes

LBC2016T2R2M TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LBC2016T2R2M TAIYO YUDEN General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 0806
Construction Rectangular
Core Material FERRITE
DC Resistance 0.26 Ω
Inductance-Nom (L) 2.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.6 mm
Package Length 2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.52 A
Self Resonance Frequency 70 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 7.96 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBC2016T2R2M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBC2016T2R2M by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LBC2016T2R2M would you like to use for your alert(s)?
  • Please alert me when LBC2016T2R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBC2016T2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBC2016T2R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBC2016T2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBC2016T2R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBC2016T2R2M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: