Part Details for LBC2016T2R2MV by TAIYO YUDEN
Overview of LBC2016T2R2MV by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2016T2R2MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6288
|
Newark | General Purpose Inductor, 2.2Uh, 20%, 1 Element, Smd |Taiyo Yuden LBC2016T2R2MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.4580 | Buy Now |
DISTI #
95Y1499
|
Newark | Inductor, hi Current Wound,0806,2.2Uh,20% Rohs Compliant: Yes |Taiyo Yuden LBC2016T2R2MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
587-4030-1-ND
|
DigiKey | FIXED IND 2.2UH 520MA 200MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0993 / $0.2300 | Buy Now |
DISTI #
963-LBC2016T2R2MV
|
Mouser Electronics | Power Inductors - SMD 0806 2.2uH 260mOhms 20%Tol 520mA RoHS: Compliant | 0 |
|
$0.0840 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0771 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0851 / $0.1019 | Buy Now |
|
Bristol Electronics | 1742 |
|
RFQ | ||
|
Quest Components | 1393 |
|
$0.1734 / $0.5780 | Buy Now | |
DISTI #
LBC2016T2R2MV-TAI
|
TME | LBC2016T2R2MV Min Qty: 404 | 2000 |
|
$0.0859 / $0.0934 | Buy Now |
DISTI #
C1S758100934014
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2000 |
|
$0.0927 / $0.1000 | Buy Now |
Part Details for LBC2016T2R2MV
LBC2016T2R2MV CAD Models
LBC2016T2R2MV Part Data Attributes
|
LBC2016T2R2MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2016T2R2MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |