There are no models available for this part yet.
Overview of LBC2518T101M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LBC2518T101M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J0900
|
Newark | Wirewound Inductor, 100Uh 100Ma 20% 9Mhz, Inductance:100µh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:9Mhz, Dc Current Rating:125Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2518T101M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 | Buy Now | |
DISTI #
587-LBC2518T101MCT-ND
|
DigiKey | FIXED IND 100UH 125MA 3.7OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 / $0.1400 | Buy Now | |
DISTI #
LBC2518T101M
|
Avnet Americas | Wirewound Inductor, 100 uH, 3.7 Ohm, ± 20%, 9 MHz, 125 mA, 1007 - Tape and Reel (Alt: LBC2518T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now | |
DISTI #
963-LBC2518T101M
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA251818T101M RPLCMT PN 1007 100uH 4810mOhms 125mA RoHS: Compliant | 0 |
|
$0.0410 / $0.1500 | Order Now | |
Ameya Holding Limited | FIXED IND 100UH 125MA 3.7 OHM | 2000-Authorized Distributor |
|
RFQ | |||
DISTI #
C1S758100230796
|
Chip1Stop | Inductor Chip Wirewound 100uH 20% 796KHz Ferrite 125mA 4.81Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5497 |
|
$0.0067 / $0.0082 | Buy Now |
CAD Models for LBC2518T101M by TAIYO YUDEN
Part Data Attributes for LBC2518T101M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
4.81 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Quality Factor-Min (at L-nom)
|
5
|
Rated Current-Max
|
0.125 A
|
Self Resonance Frequency
|
9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|