Part Details for LBC2518T2R2M by TAIYO YUDEN
Overview of LBC2518T2R2M by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1201
|
Newark | Wirewound Inductor 2.2Uh 600Ma 20% 68Mhz, Full Reel, Inductance:2.2Μh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:68Mhz, Dc Current Rating:630Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBC2518T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
18J0907
|
Newark | Wirewound Inductor 2.2Uh 600Ma 20% 68Mhz, Inductance:2.2Μh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:68Mhz, Dc Current Rating:630Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden LBC2518T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
587-1934-1-ND
|
DigiKey | FIXED IND 2.2UH 630MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0483 / $0.1500 | Buy Now |
DISTI #
LBC2518T2R2M
|
Avnet Americas | Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 1007 T/R - Tape and Reel (Alt: LBC2518T2R2M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LBC2518T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQCA251818T2R2M 1007 2.2uH 169mOhms 20%Tol 630mA RoHS: Compliant | 0 |
|
$0.0460 / $0.1400 | Order Now |
DISTI #
V72:2272_18338611
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.63A 0.169Ohm DCR 1007 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1601 Container: Cut Strips | Americas - 71 |
|
$0.0119 / $0.0454 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0440 | Buy Now |
DISTI #
LBC2518T2R2M
|
Avnet Americas | Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 1007 T/R - Tape and Reel (Alt: LBC2518T2R2M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
|
Ameya Holding Limited | FIXED IND 2.2UH 630MA 130 MOHM | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
LBC2518T2R2M
|
Avnet Asia | Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 1007 T/R (Alt: LBC2518T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0308 / $0.0347 | Buy Now |
Part Details for LBC2518T2R2M
LBC2518T2R2M CAD Models
LBC2518T2R2M Part Data Attributes:
|
LBC2518T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |