There are no models available for this part yet.
Overview of LBC2518T331MV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LBC2518T331MV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1520
|
Newark | Inductor, hi Current Wound ,1007 ,330Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LBC2518T331MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now | |
DISTI #
LBC2518T331MV-ND
|
DigiKey | FIXED IND 330UH 65MA 15.99OHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now | |
DISTI #
LBC2518T331MV
|
Avnet Americas | Ind Chip Wirewound 330uH 20% 796KHz 65mA 1007 Embossed T/R - Tape and Reel (Alt: LBC2518T331MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1257 | Buy Now | |
DISTI #
963-LBC2518T331MV
|
Mouser Electronics | Power Inductors - SMD 1007 330uH 20% RoHS: Compliant | 0 |
|
$0.1010 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0924 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.1198 | Buy Now |
CAD Models for LBC2518T331MV by TAIYO YUDEN
Part Data Attributes for LBC2518T331MV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance
|
15.99 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.065 A
|
Self Resonance Frequency
|
4.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|
Alternate Parts for LBC2518T331MV
This table gives cross-reference parts and alternative options found for LBC2518T331MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC2518T331MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC2518T331MV | General Purpose Inductor, | TAIYO YUDEN | LBC2518T331MV vs CBC2518T331MV |