There are no models available for this part yet.
Overview of LBC2518T471M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LBC2518T471M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J0920
|
Newark | Wirewound Inductor 470Uh 45Ma 20% 3.5Mhz, Inductance:470µh, Dc Resistance Max:22Ohm, Self Resonant Frequency:3.5Mhz, Dc Current Rating:50Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBC2518T471M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now | |
DISTI #
587-LBC2518T471MCT-ND
|
DigiKey | FIXED IND 470UH 50MA 22 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.0413 / $0.1000 | Buy Now | |
DISTI #
LBC2518T471M
|
Avnet Americas | Wirewound Inductor, 470 uH, 22 Ohm, ± 20%, 3.5 MHz, 50 mA, 1007 - Tape and Reel (Alt: LBC2518T471M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now | |
DISTI #
963-LBC2518T471M
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA251818T471M RPLCMT PN 1007 470uH 28.6Ohms 50mA RoHS: Compliant | 2196 |
|
$0.0410 / $0.1000 | Buy Now | |
LCSC | 50mA 470uH 20% 1008 Power Inductors ROHS | 589 |
|
$0.0049 / $0.0084 | Buy Now |
CAD Models for LBC2518T471M by TAIYO YUDEN
Part Data Attributes for LBC2518T471M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
1007
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
28.6 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Quality Factor-Min (at L-nom)
|
5
|
Rated Current-Max
|
0.05 A
|
Self Resonance Frequency
|
3.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|