Part Details for LBC856BDW1T1G by LRC Leshan Radio Co Ltd
Overview of LBC856BDW1T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LBC856BDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBC856BDW1T1G
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: LBC856BDW1T1G) RoHS: Compliant Min Qty: 360000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBC856BDW1T1G
LBC856BDW1T1G CAD Models
LBC856BDW1T1G Part Data Attributes
|
LBC856BDW1T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC856BDW1T1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 220 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |