Part Details for LBC857BDW1T1G by LRC Leshan Radio Co Ltd
Overview of LBC857BDW1T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for LBC857BDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | Dual General Purpose Transistors | 10000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-353 | 96000 |
|
RFQ | |
|
Win Source Electronics | Dual General Purpose Transistors | 450000 |
|
$0.0080 / $0.0120 | Buy Now |
Part Details for LBC857BDW1T1G
LBC857BDW1T1G CAD Models
LBC857BDW1T1G Part Data Attributes
|
LBC857BDW1T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC857BDW1T1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 220 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |