Part Details for LBC857BWT1G by LRC Leshan Radio Co Ltd
Overview of LBC857BWT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC857BWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBC857BWT1G
|
Avnet Asia | Transistor GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R (Alt: LBC857BWT1G) RoHS: Compliant Min Qty: 360000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | General Purpose Transistors PNP Silicon | 119550 |
|
RFQ |
Part Details for LBC857BWT1G
LBC857BWT1G CAD Models
LBC857BWT1G Part Data Attributes
|
LBC857BWT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC857BWT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for LBC857BWT1G
This table gives cross-reference parts and alternative options found for LBC857BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC857BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | LBC857BWT1G vs BC857B |
BC857BRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBC857BWT1G vs BC857BRF |
NSVBC857BLT3G | PNP Bipolar Transistor, 10000-REEL, Automotive Qualified | onsemi | LBC857BWT1G vs NSVBC857BLT3G |
BC857BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | LBC857BWT1G vs BC857BW-TP |
JC560B | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | LBC857BWT1G vs JC560B |
BC857BW/MIF | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | LBC857BWT1G vs BC857BW/MIF |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Taiwan Semiconductor | LBC857BWT1G vs BC857B |
SBC857BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | LBC857BWT1G vs SBC857BWT1G |
LBC857BLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | LBC857BWT1G vs LBC857BLT3G |
BC857BW/SNF | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | LBC857BWT1G vs BC857BW/SNF |