-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1429
|
Newark | Power Inductor, 240Nh, Shielded, 3.7A, Inductance:240Nh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Lbcn Series, Inductor Case/Package:0603 [1608 Metric] Rohs Compliant: Yes |Taiyo Yuden LBCNF1608KKTR24MAD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.1610 | Buy Now |
DISTI #
63AK1430
|
Newark | Power Inductor, 240Nh, Shielded, 3.7A, Inductance:240Nh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Lbcn Series, Inductor Case/Package:0603 [1608 Metric] Rohs Compliant: Yes |Taiyo Yuden LBCNF1608KKTR24MAD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
587-LBCNF1608KKTR24MADCT-ND
|
DigiKey | FIXED IND 0.24UH SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1927 / $0.4800 | Buy Now |
DISTI #
LBCNF1608KKTR24MAD
|
Avnet Americas | Inductor Power Molded Multi-Layer 240nH 20% 1MHz Metal Composite 3.2A 0603 Emboss T/R - Tape and Reel (Alt: LBCNF1608KKTR24MAD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2472 | Buy Now |
DISTI #
63AK1429
|
Avnet Americas | Inductor Power Molded Multi-Layer 240nH 20% 1MHz Metal Composite 3.2A 0603 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 63AK1429) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.3190 / $0.5720 | Buy Now |
DISTI #
963-BCNF1608KKTR24M
|
Mouser Electronics | Power Inductors - SMD 0.24uH 35mOhm 20% 3.2A RoHS: Compliant | 5870 |
|
$0.1920 / $0.4800 | Buy Now |
DISTI #
V99:2348_27389386
|
Arrow Electronics | Inductor Power Chip Multi-Layer 0.24uH 20% 1MHz Metal 3.8A 0.035Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Americas - 2990 |
|
$0.1829 / $0.2475 | Buy Now |
|
Future Electronics | 240 nH 3.8 A 35mOhm Max 0603 (1608 Metric) Unshielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1993 / $0.2248 | Buy Now |
DISTI #
LBCNF1608KKTR24MAD
|
Avnet Americas | Inductor Power Molded Multi-Layer 240nH 20% 1MHz Metal Composite 3.2A 0603 Emboss T/R - Tape and Reel (Alt: LBCNF1608KKTR24MAD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBCNF1608KKTR24MAD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBCNF1608KKTR24MAD
TAIYO YUDEN
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LBCNF1608KKTR24MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBCNF1608KKTR24MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCNF1608KKTR24MAD | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | LBCNF1608KKTR24MAD vs LCCNF1608KKTR24MAD |
LMCNF1608KKTR24MAD | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0603, CHIP | TAIYO YUDEN | LBCNF1608KKTR24MAD vs LMCNF1608KKTR24MAD |