Part Details for LBEE5PL2DL-921 by Murata Manufacturing Co Ltd
Results Overview of LBEE5PL2DL-921 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBEE5PL2DL-921 Information
LBEE5PL2DL-921 by Murata Manufacturing Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LBEE5PL2DL-921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBEE5PL2DL-921
|
Avnet Americas | Wi-Fi and Bluetooth5.3 Module 2.4|5GHz 802.11 a/b/g/n/ac/ax IW611 1.71V to 3.46V - Tape and Reel (Alt: LBEE5PL2DL-921) Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.8815 | Buy Now |
|
Symmetry Electronics | Shielded Ultra Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Min Qty: 1 | 0 |
|
$16.9500 | Buy Now |
Part Details for LBEE5PL2DL-921
LBEE5PL2DL-921 CAD Models
LBEE5PL2DL-921 Part Data Attributes
|
LBEE5PL2DL-921
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBEE5PL2DL-921
Murata Manufacturing Co Ltd
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks |