Part Details for LBEP5CLWMC-633 by Murata Manufacturing Co Ltd
Overview of LBEP5CLWMC-633 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBEP5CLWMC-633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBEP5CLWMC-633
|
Avnet Americas | 802.11A/B/G/N + BLUETOOTH 4.1 (Alt: LBEP5CLWMC-633) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for LBEP5CLWMC-633
LBEP5CLWMC-633 CAD Models
LBEP5CLWMC-633 Part Data Attributes
|
LBEP5CLWMC-633
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBEP5CLWMC-633
Murata Manufacturing Co Ltd
Telecom Circuit, 1-Func, LGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-30 Code | R-PBGA-B | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |