Part Details for LBEP5CLWTC-601 by Murata Manufacturing Co Ltd
Overview of LBEP5CLWTC-601 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBEP5CLWTC-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBEP5CLWTC-601
|
Avnet Americas | Wi-Fi 802.11b/g/n + Bluetooth V4.0 Module 3Mbps 3V to 4.3V LGA SMT (Alt: LBEP5CLWTC-601) Min Qty: 50000 Package Multiple: 2000 | 0 |
|
RFQ |