Part Details for LBM2016T1R8J by TAIYO YUDEN
Overview of LBM2016T1R8J by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016T1R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8633
|
Newark | Inductor, 1.8Uh, 345Ma, 5%, 100Mhz ,smd, Inductance:1.8Μh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:345Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbm Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LBM2016T1R8J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
09P3785
|
Newark | Inductor, 1.8Uh, 345Ma, 5%, 100Mhz ,smd, Full Reel, Inductance:1.8Μh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:345Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbm Series Rohs Compliant: Yes |Taiyo Yuden LBM2016T1R8J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
DISTI #
587-3092-1-ND
|
DigiKey | FIXED IND 1.8UH 345MA 480MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5318 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
LBM2016T1R8J
|
Avnet Americas | Ind Chip Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 345mA 0806 T/R - Tape and Reel (Alt: LBM2016T1R8J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LBM2016T1R8J
|
Mouser Electronics | RF Inductors - SMD RPLCMT PN 963-LSQMB201616T1R8J 0806 1.8uH 624mOhms 5% 345mA Signal Line RoHS: Compliant | 5542 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | Inductor Chip Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 345mA 624mOhm DCR 08 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.345A 0.624Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LBM2016T1R8J
|
Avnet Americas | Ind Chip Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 345mA 0806 T/R - Tape and Reel (Alt: LBM2016T1R8J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1.8UH 345MA 480 MOHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for LBM2016T1R8J
LBM2016T1R8J CAD Models
LBM2016T1R8J Part Data Attributes:
|
LBM2016T1R8J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T1R8J
TAIYO YUDEN
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.624 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.345 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |