Part Details for LBM2016TR15J by TAIYO YUDEN
Overview of LBM2016TR15J by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016TR15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3777
|
Newark | Inductor, Wound For Signal Line, 0806, 0.15Uh5%, T&r Rohs Compliant: Yes |Taiyo Yuden LBM2016TR15J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
DISTI #
587-LBM2016TR15JCT-ND
|
DigiKey | FIXED IND 150NH 570MA 150MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
LBM2016TR15J
|
Avnet Americas | Ind Chip Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 570mA 0806 T/R - Tape and Reel (Alt: LBM2016TR15J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LBM2016TR15J
|
Mouser Electronics | RF Inductors - SMD RPLCMT PN 963-LSQMB201616TR15J 0806 .15uH 195mOhms 5% 570mA Signal Line RoHS: Compliant | 0 |
|
$0.0520 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LBM2016TR15J
|
Avnet Americas | Ind Chip Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 570mA 0806 T/R - Tape and Reel (Alt: LBM2016TR15J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
|
Ameya Holding Limited | FIXED IND 150NH 570MA 150 MOHM | 2000-Authorized Distributor |
|
RFQ | |
|
LCSC | 570mA 150nH 5% 0806 Power Inductors ROHS | 560 |
|
$0.0051 / $0.0262 | Buy Now |
Part Details for LBM2016TR15J
LBM2016TR15J CAD Models
LBM2016TR15J Part Data Attributes:
|
LBM2016TR15J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016TR15J
TAIYO YUDEN
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 2016, CHIP, 2016, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.57 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for LBM2016TR15J
This table gives cross-reference parts and alternative options found for LBM2016TR15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBM2016TR15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQMB201616TR15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBM2016TR15J vs LLQMB201616TR15J |