Part Details for LBM2016TR47J by TAIYO YUDEN
Results Overview of LBM2016TR47J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBM2016TR47J Information
LBM2016TR47J by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LBM2016TR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5870
|
Newark | Inductor, 0.47Uh, 5%, 0806, 0.43A, Inductance:0.47Μh, Dc Resistance Max:0.338Ohm, Self Resonant Frequency:350Mhz, Dc Current Rating:430Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Taiyo Yuden LBM2016TR47J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1756 |
|
$0.0710 / $0.1660 | Buy Now |
DISTI #
09P3780
|
Newark | Inductor, Wound For Signal Line, 0806, 0.47Uh±5%, T&r Rohs Compliant: Yes |Taiyo Yuden LBM2016TR47J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
53AJ5870
|
Avnet Americas | Ind Chip Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 0806 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 1756 Partner Stock |
|
$0.0840 / $0.1660 | Buy Now |
DISTI #
LBM2016TR47J
|
Avnet Americas | Ind Chip Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 0806 T/R - Tape and Reel (Alt: LBM2016TR47J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0486 | Buy Now |
|
Vyrian | Inductors | 6885 |
|
RFQ |
Part Details for LBM2016TR47J
LBM2016TR47J CAD Models
LBM2016TR47J Part Data Attributes
|
LBM2016TR47J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016TR47J
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 2016, CHIP, 2016, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.338 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for LBM2016TR47J
This table gives cross-reference parts and alternative options found for LBM2016TR47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBM2016TR47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBQMB201616TR47J | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | LBM2016TR47J vs LBQMB201616TR47J |