Part Details for LBMF1608T2R2M by TAIYO YUDEN
Overview of LBMF1608T2R2M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMF1608T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3773
|
Newark | Inductor, Bottom-Surface, wound, 0603, 2.2Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LBMF1608T2R2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-1712-1-ND
|
DigiKey | FIXED IND 2.2UH 160MA 170MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2075 In Stock |
|
$0.0563 / $0.1900 | Buy Now |
DISTI #
LBMF1608T2R2M
|
Avnet Americas | Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 160mA 0603 T/R - Tape and Reel (Alt: LBMF1608T2R2M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-LBMF1608T2R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBB160808T2R2M RPLCMT PN 0603 2.2uH 221mOhms 160mA RoHS: Compliant | 0 |
|
$0.0560 / $0.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0658 / $0.0778 | Buy Now |
DISTI #
80941770
|
Verical | Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.16A 0.221Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 | Americas - 480 |
|
$0.1141 | Buy Now |
DISTI #
LQLBMF1608T2R2M
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 170 Milliohm, � 20%, 80 MHz, 160 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQLBMF1608T2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100236028
|
Chip1Stop | Inductor Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 160mA 221mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 480 |
|
$0.0913 / $0.0985 | Buy Now |
Part Details for LBMF1608T2R2M
LBMF1608T2R2M CAD Models
LBMF1608T2R2M Part Data Attributes
|
LBMF1608T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.221 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LBMF1608T2R2M
This table gives cross-reference parts and alternative options found for LBMF1608T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMF1608T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBB160808T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LBMF1608T2R2M vs LLQBB160808T2R2M |