-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9605
|
Newark | Inductor, Bottom-Surface, wound, 0603, 3.3Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LBMF1608T3R3M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
LBMF1608T3R3M-ND
|
DigiKey | FIXED IND 3.3UH 130MA 220MOHM SM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0785 | Buy Now |
DISTI #
LBMF1608T3R3M
|
Avnet Americas | Ind Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 130mA 0603 T/R - Tape and Reel (Alt: LBMF1608T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-LBMF1608T3R3M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBB160808T3R3M RPLCMT PN 0603 3.3uH 286mOhms 130mA RoHS: Compliant | 0 |
|
$0.0630 / $0.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0658 / $0.0778 | Buy Now |
DISTI #
LQLBMF1608T3R3M
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 220 Milliohm, � 20%, 60 MHz, 130 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQLBMF1608T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100240094
|
Chip1Stop | Inductor Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 130mA 286mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11 |
|
$0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBMF1608T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.286 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |