Part Details for LBMF1608T4R7M by TAIYO YUDEN
Overview of LBMF1608T4R7M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMF1608T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0137
|
Newark | Inductor, 4.7Uh, 70Ma, 20%, 45Mhz, Smd, Inductance:4.7µh, Dc Resistance Max:0.24Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:110Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBMF1608T4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
587-1713-1-ND
|
DigiKey | FIXED IND 4.7UH 110MA 240MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1975 In Stock |
|
$0.0563 / $0.1900 | Buy Now |
DISTI #
LBMF1608T4R7M
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 110mA 0603 T/R - Tape and Reel (Alt: LBMF1608T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-LBMF1608T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBB160808T4R7M RPLCMT PN 0603 4.7uH 312mOhms 110mA RoHS: Compliant | 2511 |
|
$0.0560 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.11A 0.312Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0658 / $0.0778 | Buy Now |
DISTI #
25933666
|
Verical | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.11A 0.312Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 | Americas - 1448 |
|
$0.0023 / $0.0038 | Buy Now |
DISTI #
LQLBMF1608T4R7M
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 240 Milliohm, � 20%, 45 MHz, 110 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQLBMF1608T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100236064
|
Chip1Stop | Inductor Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 110mA 312mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes | 1448 |
|
$0.0075 / $0.0213 | Buy Now |
Part Details for LBMF1608T4R7M
LBMF1608T4R7M CAD Models
LBMF1608T4R7M Part Data Attributes
|
LBMF1608T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMF1608T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.312 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |