-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED bypass protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6039
|
Newark | Protection |Stmicroelectronics LBP01-0803SC5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13095-1-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 15V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.2082 / $0.6200 | Buy Now |
DISTI #
LBP01-0803SC5
|
Avnet Americas | Circuit Protection Misc LED bypass Protection - Tape and Reel (Alt: LBP01-0803SC5) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 | Buy Now |
DISTI #
511-LBP01-0803SC5
|
Mouser Electronics | LED Protection Devices LED Bypass 100nA 1A 15kV 8kV UNI RoHS: Compliant | 0 |
|
$0.2060 / $0.2240 | Order Now |
|
STMicroelectronics | LED bypass protection RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3200 / $0.6100 | Buy Now |
|
Future Electronics | LBP01 Series Surface Mount Uni-Directional ESD Protection Diode - SOT-23A-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
LBP01-0803SC5
|
Avnet Americas | Circuit Protection Misc LED bypass Protection - Tape and Reel (Alt: LBP01-0803SC5) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 | Buy Now |
DISTI #
LBP01-0803SC5
|
Avnet Silica | Circuit Protection Misc LED bypass Protection (Alt: LBP01-0803SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
LBP01-0803SC5
|
EBV Elektronik | Circuit Protection Misc LED bypass Protection (Alt: LBP01-0803SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2292050
|
Farnell | LED BYPASS, UNIDIRECTIONAL, 5-SOT23 RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Each | 0 |
|
$0.1724 / $0.2323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBP01-0803SC5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LBP01-0803SC5
STMicroelectronics
LED bypass protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 15 V | |
Breakover Voltage-Min | 8 V | |
Holding Current-Max | 200 mA | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |