Part Details for LBR 2518T470K by TAIYO YUDEN
Overview of LBR 2518T470K by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR 2518T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBR2518T470K
|
Avnet Americas | Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 120mA 1007 T/R - Tape and Reel (Alt: LBR2518T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 278000 |
|
$0.0320 | Buy Now |
DISTI #
LBR2518T470K
|
Avnet Americas | Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 120mA 1007 T/R - Tape and Reel (Alt: LBR2518T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 278000 |
|
$0.0320 | Buy Now |