-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LBR2012T100K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4808
|
Newark | Inductor, 10Uh, 150Ma, +10%, 32Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBR2012T100K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
39M5870
|
Newark | Inductor, 10Uh, 10%, Inductance:10Μh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBR2012T100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1556 |
|
$0.0710 / $0.1040 | Buy Now |
DISTI #
LBR2012T100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ? 10%, 32 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LBR2012T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 144000 |
|
$0.0398 | Buy Now |
DISTI #
85R4808
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ? 10%, 32 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 85R4808) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
39M5870
|
Avnet Americas | Wirewound Inductor, 10 uH, 360 Milliohms, ? 10%, 32 MHz, 150 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 39M5870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Ammo Pack | 1556 Partner Stock |
|
$0.0600 / $0.1140 | Buy Now |
|
Ameya Holding Limited | LB Series 0805 10 uH ±10 % 0.15 A 0.468 Ohm SMT Unshielded Wirewound Inductor | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
LBR2012T100K
|
Avnet Asia | Wirewound Inductor, 10 uH, 360 Milliohms, ? 10%, 32 MHz, 150 mA, 0805 [2012 Metric] (Alt: LBR2012T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 150mA 10uH 10% 0805 Power Inductors ROHS | 40 |
|
$0.0226 / $0.0472 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 6000 |
|
$0.0550 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBR2012T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |