Part Details for LBR2012T2R2MV by TAIYO YUDEN
Overview of LBR2012T2R2MV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2012T2R2MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1576
|
Newark | Inductor, low Rdc Wound,0805,2.2Uh,20% Rohs Compliant: Yes |Taiyo Yuden LBR2012T2R2MV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
587-4043-1-ND
|
DigiKey | FIXED IND 2.2UH 260MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0610 / $0.2200 | Buy Now |
DISTI #
LBR2012T2R2MV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 260 mA, Unshielded, 260 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LBR2012T2R2MV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0885 | Buy Now |
DISTI #
963-LBR2012T2R2MV
|
Mouser Electronics | Power Inductors - SMD 0805 2.2uH 169mOhms 20%Tol 260mA RoHS: Compliant | 0 |
|
$0.0610 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0651 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0704 / $0.1087 | Buy Now |
DISTI #
LBR2012T2R2MV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 260 mA, Unshielded, 260 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LBR2012T2R2MV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0885 | Buy Now |
Part Details for LBR2012T2R2MV
LBR2012T2R2MV CAD Models
LBR2012T2R2MV Part Data Attributes:
|
LBR2012T2R2MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T2R2MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |